NP3F-H

Neutrik
568-NP3F-H
NP3F-H

Mfr.:

Description:
Standard Circular Connector 3P F RECEP NANOCON PC HORIZONTAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp269.135,82 Rp269.135,82
Rp268.952,36 Rp26.895.236,00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
3 Position
Socket (Female)
PCB Mount
Solder
Gold
Brass
10.5 mm
IP40
nanoCON
Brand: Neutrik
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyethylene Terephthalate Polyester (PETP)
Length: 16.7 mm
Mating Style: Latch Lock
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Style: Right Angle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Thread Size: M7 x 0.5
Voltage Rating: 50 V
Width: 10.1 mm
Wire Gauge: 26 AWG, 24 AWG
Unit Weight: 2,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Circular Connectors

NEUTRIK Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include NEUTRIK nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multi-pin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism.