P3A-401108

New Age Enclosures
789-P3A-401108
P3A-401108

Mfr.:

Description:
Enclosures, Boxes & Cases Electronic Dongle 4.0 x 1.1 x 0.8 inch - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp101.637 Rp101.637
Rp86.777 Rp433.885
Rp81.089 Rp810.890
Rp74.118 Rp1.852.950
Rp69.348 Rp3.467.400
Rp64.761 Rp6.476.100
Rp59.258 Rp14.814.500
Rp55.772 Rp27.886.000
Rp55.221 Rp55.221.000

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Dongle
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
98.6 mm
27.9 mm
22.7 mm
P-401108
Brand: New Age Enclosures
Housing Colour: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: P-401108
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538109000
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dongle Device Enclosure

New Age Enclosures' expandable Dongle Device Enclosure is the perfect plastic electronic enclosure for small and mini electronics that connect to a computer with or without pig-tails. Capable of custom configuration for use as hardware keys, hardware tokens, or security devices, these highly functional dongle enclosures are engineered to meet the needs of your electronic device application.