POP-382612

New Age Enclosures
789-POP-382612
POP-382612

Mfr.:

Description:
Enclosures for Single Board Computing Raspberry Pi3 Enclosure 3.8 x 2.6 x 1.2 inch - Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp171.352 Rp171.352
Rp148.970 Rp744.850
Rp136.861 Rp1.368.610
Rp128.789 Rp3.219.725
Rp120.717 Rp6.035.850
Rp112.828 Rp11.282.800
Rp110.810 Rp27.702.500
Rp108.792 Rp54.396.000

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Polycarbonate (PC)
Clear
97.09 mm
67.1 mm
31.65 mm
P-382612
Brand: New Age Enclosures
For Use With: Raspberry Pi 3
Housing Colour: Clear
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: P0P-382612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

P382612 Pi3 Tinker Enclosures

New Age Enclosures P382612 Pi3 Tinker Enclosures are 3.82" x 2.64" x 1.21" enclosures designed to house the Raspberry Pi Model B and ASUS Tinkerboard single-board micro-computers. Pi3 Tinker Enclosures are designed to capture the single-board computers with or without screws. The press-fit enclosure design allows the user to reopen the case without removing any hardware. New Age Enclosures Pi3 Tinker allows all connectors on the boards to be accessed easily through the molded openings in the standard enclosure.