LSB1-12G08-UV01-00

New Energy
416-LSB112G08UV0100
LSB1-12G08-UV01-00

Mfr.:

Description:
LED Lighting Modules 11in 12LED UVC 275 to 280nm XBT3535

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587.601 Rp4.587.601
Rp4.351.304 Rp43.513.040

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
12 LED
275 nm to 280 nm
480 mW to 1080 mW
30 V to 45 V
281 mm
Tray
Brand: New Energy
Housing Colour: White
Power Rating: 21 W to 72 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 100
Subcategory: LED Lighting
Viewing Angle: 130 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543707100
ECCN:
EAR99

Luminus UV-C Linear LED Modules

NewEnergy Luminus UV-C Linear LED Modules are 11" linear boards featuring 12 Luminus XBT-3535 UV-C high-power LEDs. These LED modules feature an emission wavelength between 275nm and 285nm with an LED viewing angle of 130°. The Luminus UV-C Linear LED Modules offer a wider coverage area and are designed for Ledil violet 12up UV optic lens assemblies. Typical applications include surface sterilisation, water disinfection, air purification, skin therapy, food preparation, horticulture and fluorescence analysis.