MP22T1-C24-4080-T3-1-00

New Energy
416-2T1C244080T31
MP22T1-C24-4080-T3-1-00

Mfr.:

Description:
LED Lighting Modules White 4000K 80 CRI, 7980 lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.240.373 Rp620.186.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
4 LED
White (Neutral White)
4000 K
7980 lm
110.99 mm
127 mm
Bulk
Brand: New Energy
Colour Rendering Index - CRI: 80
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 96.52 mm
Product Type: LED Bulbs & Modules
Size: 127 mm x 110.99 mm x 96.52 mm
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99