10II2180P01X0

NexAIoT
230-10II2180P01X0
10II2180P01X0

Mfr.:

Description:
HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only.
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
Rp48.048.174 Rp48.048.174

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
Intel
Core i3/i5
24 V
USB
1920 x 1080
21.5 in
0 C
+ 50 C
562.4 mm x 382.4 mm x 80.55 mm
Brand: NexAIoT
Form Factor: 2.5 in
Memory Size: 8 GB
Memory Type: DDR3L
Product Type: Panel PCs
Series: IPPC2180P-6300U
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 8,26 kg
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
8471609050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.