74AUP1G09GW-Q100H

Nexperia
771-74AUP1G09GWQ100H
74AUP1G09GW-Q100H

Mfr.:

Description:
Logic Gates SOT353-1 2-INPUT AND GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.302 Rp3.302
Rp2.220 Rp22.200
Rp1.963 Rp98.150
Rp1.761 Rp176.100
Rp1.669 Rp834.500
Rp1.596 Rp1.596.000
Full Reel (Order in multiples of 3000)
Rp1.541 Rp4.623.000
Rp1.192 Rp7.152.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AUP
2 Input
TSSOP-5
1 Output
4 mA
- 4 mA
6.5 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS
Pd - Power Dissipation: 250 mW
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935690914125
Unit Weight: 5,497 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

74AUPxxGx-Q100 Automotive Logic Gates

Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.