74HC109D,653

Nexperia
771-74HC109D-T
74HC109D,653

Mfr.:

Description:
Flip-Flops 74HC109D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.011

Stock:
5.011 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.338 Rp7.338
Rp4.953 Rp49.530
Rp4.385 Rp109.625
Rp3.724 Rp372.400
Rp3.431 Rp857.750
Rp3.247 Rp1.623.500
Rp3.082 Rp3.082.000
Full Reel (Order in multiples of 2500)
Rp2.495 Rp6.237.500
Rp2.422 Rp12.110.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
J-K Positive Edge Triggered Flip-Flop
HC
2 Circuit
Differential
SOIC-16
Single-Ended
Inverting/Non-Inverting
15 ns at 5 V
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Input Lines: 2
Number of Output Lines: 1 Line
Product Type: Flip Flops
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Part # Aliases: 933714480653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.