74HC390D,653

Nexperia
771-74HC390D-T
74HC390D,653

Mfr.:

Description:
Counter ICs 74HC390D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.896

Stock:
2.896 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.723 Rp9.723
Rp6.770 Rp67.700
Rp6.036 Rp150.900
Rp5.229 Rp522.900
Rp4.843 Rp1.210.750
Rp4.605 Rp2.302.500
Rp4.403 Rp4.403.000
Full Reel (Order in multiples of 2500)
Rp4.073 Rp10.182.500
Rp4.018 Rp20.090.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter ICs
RoHS:  
SMD/SMT
SO-16
Decade
74HC
4 bit
2 V to 6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Part # Aliases: 933714720653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NEXPERIA