74HCT04D,653

Nexperia
771-74HCT04D-T
74HCT04D,653

Mfr.:

Description:
Inverters 74HCT04D/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.804
Expected 22/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.220 Rp4.220
Rp2.807 Rp28.070
Rp2.495 Rp62.375
Rp2.128 Rp212.800
Rp1.963 Rp490.750
Rp1.853 Rp926.500
Rp1.780 Rp1.780.000
Full Reel (Order in multiples of 2500)
Rp1.669 Rp4.172.500
Rp1.614 Rp8.070.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
6 Circuit
HCT
CMOS
SOIC-14
5.5 V
4.5 V
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Product Type: Inverters
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933714340653
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.