74HCT2G66DP,125

Nexperia
771-HCT2G66DP125
74HCT2G66DP,125

Mfr.:

Description:
Analogue Switch ICs 74HCT2G66DP/SOT505/TSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.720

Stock:
2.720 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.806 Rp8.806
Rp6.091 Rp60.910
Rp5.430 Rp135.750
Rp4.678 Rp467.800
Rp4.330 Rp1.082.500
Rp4.110 Rp2.055.000
Rp3.944 Rp3.944.000
Full Reel (Order in multiples of 3000)
Rp3.559 Rp10.677.000
Rp3.467 Rp20.802.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
2 x SPST
128 Ohms
4.5 V
5.5 V
36 ns
53 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 300 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Switch Continuous Current: 20 mA
Part # Aliases: 935272944125
Unit Weight: 158 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.