74LVC1G17GW,125

Nexperia
771-74LVC1G17GW-G
74LVC1G17GW,125

Mfr.:

Description:
Buffers & Line Drivers 74LVC1G17GW/SOT353/UMT5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499.226

Stock:
499.226 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.835 Rp1.835
Rp1.046 Rp10.460
Rp917 Rp22.925
Rp771 Rp77.100
Rp697 Rp174.250
Rp660 Rp330.000
Rp642 Rp642.000
Full Reel (Order in multiples of 3000)
Rp605 Rp1.815.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
TSSOP-5
- 32 mA
32 mA
100 nA
1.65 V
5.5 V
4 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.2 ns at 2.7 V, 3 ns at 3.3 V, 2.2 ns at 5 V
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935270079125
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.