74LVC2G04GV-Q100H

Nexperia
771-74LVC2G04GVQ100H
74LVC2G04GV-Q100H

Mfr.:

Description:
Inverters SOT457-1 DUAL INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.066

Stock:
36.066 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.036 Rp4.036
Rp2.385 Rp23.850
Rp2.036 Rp203.600
Rp1.871 Rp467.750
Rp1.761 Rp880.500
Rp1.688 Rp1.688.000
Full Reel (Order in multiples of 3000)
Rp1.669 Rp5.007.000
Rp1.596 Rp9.576.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
2 Circuit
LVC
CMOS, TTL
TSOP-6
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Product Type: Inverters
Propagation Delay Time: 3.8 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935302656125
Unit Weight: 10,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99