BAT46GW-QX
Images are for reference only
See Product Specifications
See Product Specifications
771-BAT46GW-QX
BAT46GW-QX
Mfr.:
Description:
Schottky Diodes & Rectifiers 100 V, 250 mA Schottky barrier diode
Schottky Diodes & Rectifiers 100 V, 250 mA Schottky barrier diode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp3.963 | Rp39.630 | |
| Rp2.422 | Rp242.200 | |
| Rp1.743 | Rp871.500 | |
| Rp1.523 | Rp1.523.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.339 | Rp4.017.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8541100000
- TARIC:
- 8541100000
Indonesia
