BUK7Q9R5-40HJ

Nexperia
771-BUK7Q9R5-40HJ
BUK7Q9R5-40HJ

Mfr.:

Description:
MOSFETs BUK7Q9R5-40H/SOT8002/MLPAK33

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.943 Rp13.943
Rp8.678 Rp86.780
Rp8.384 Rp419.200
Rp5.614 Rp561.400
Rp4.275 Rp2.137.500
Rp3.853 Rp3.853.000
Full Reel (Order in multiples of 3000)
Rp3.284 Rp9.852.000
Rp3.009 Rp18.054.000

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-WF-8
N-Channel
1 Channel
40 V
51 A
9.5 mOhms
- 20 V, 20 V
3.6 V
14 nC
- 55 C
+ 175 C
47 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 3.8 ns
Product Type: MOSFETs
Rise Time: 3.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 4.1 ns
Part # Aliases: 9.3467E+11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000

BUK7Q N-Channel MOSFET in MLPAK33-WF Package

Nexperia BUK7Q N-Channel MOSFETs in an MLPAK33-WF Package (SOT8002-3D) use Trench 9 technology. Qualified to meet AEC-Q101 requirements at 175°C, they offer a small footprint for compact designs. Nexperia BUK7Q has side-wettable flanks that provide robust solder joints and automated optical inspection.