HEF4015BT,653

Nexperia
771-HEF4015BTD-T
HEF4015BT,653

Mfr.:

Description:
Counter Shift Registers HEF4015BT/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.959

Stock:
1.959 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.155 Rp7.155
Rp4.917 Rp49.170
Rp4.403 Rp110.075
Rp3.798 Rp379.800
Rp3.522 Rp880.500
Rp3.339 Rp1.669.500
Rp3.211 Rp3.211.000
Full Reel (Order in multiples of 2500)
Rp3.045 Rp7.612.500
Rp2.954 Rp14.770.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
2 Circuit
4 bit
SOIC-16
HEF4000
CMOS
1
40 ns
3 V
15 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 4
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Counter Shift Registers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933372680653
Unit Weight: 250 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.