MBR120VLSFX

Nexperia
771-MBR120VLSFX
MBR120VLSFX

Mfr.:

Description:
Schottky Diodes & Rectifiers 20 V, 1 A low VF Sch ottky barrier recti

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
Schottky Rectifiers
SMD/SMT
1 A
395 mV
8 uA
- 55 C
+ 150 C
Reel
Brand: Nexperia
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Part # Aliases: 934668268115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.