NSF030120L3A0Q

Nexperia
771-NSF030120L3A0Q
NSF030120L3A0Q

Mfr.:

Description:
MOSFETs NSF030120L3A0/SOT429-2/TO247-3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 440 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 30)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp341.052 Rp341.052
Rp251.157 Rp2.511.570
Rp202.356 Rp20.235.600
Rp190.798 Rp95.399.000
Rp181.258 Rp181.258.000
Full Reel (Order in multiples of 30)
Rp251.157 Rp7.534.710
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 30
Subcategory: Transistors
Part # Aliases: 934667959127
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NSF0x0120 N-Channel SiC MOSFETs

Nexperia NSF0x0120 N-Channel SiC MOSFETs offer superior RDS(on) temperature stability in a standard 7-pin TO-263 plastic package for surface-mounting PCB technology. The NSF0x0120 is based on a 1200V power MOSFET with a fast switching speed. These combined features make the Nexperia NSF0x0120 MOSFETs ideal for high-power and high-voltage industrial applications, including E-vehicle charging infrastructure, photovoltaic inverters, and motor drives.