PBLS2001D,115

Nexperia
771-PBLS2001D115
PBLS2001D,115

Mfr.:

Description:
Digital Transistors PBLS2001D/SOT457/SC-74

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.274 Rp10.274
Rp6.274 Rp62.740
Rp5.339 Rp266.950
Rp3.981 Rp398.100
Rp2.477 Rp1.238.500
Rp2.220 Rp2.220.000
Full Reel (Order in multiples of 3000)
Rp1.853 Rp5.559.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
Dual
NPN, PNP
2.2 kOhms
1
SMD/SMT
TSOP-6
- 20 V
- 1 A
- 2 A
400 mW
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Emitter- Base Voltage VEBO: - 5 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934059269115
Unit Weight: 11,052 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99