PCA9535PWJ

Nexperia
771-PCA9535PWJ
PCA9535PWJ

Mfr.:

Description:
Interface - I/O Expanders PCA9535PW/SOT355/TSSOP24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.790

Stock:
2.790 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.170 Rp29.170
Rp21.465 Rp214.650
Rp19.447 Rp486.175
Rp17.227 Rp1.722.700
Rp16.200 Rp4.050.000
Rp15.576 Rp7.788.000
Rp15.447 Rp15.447.000
Full Reel (Order in multiples of 2500)
Rp14.457 Rp36.142.500
Rp14.126 Rp70.630.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
TSSOP-24
I2C, Serial
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
With ESD Protection
Brand: Nexperia
Logic Family: CMOS
Operating Supply Current: 160 mA
Output Type: Open Drain, Push Pull
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose Input/Output Expander
Part # Aliases: 935691434118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.