PESD2CANFD36LQB-QZ

Nexperia
771-PESD2CANFD3LQBQZ
PESD2CANFD36LQB-QZ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 36V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.926

Stock:
4.926 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.640,68 Rp10.640,68
Rp7.320,05 Rp73.200,50
Rp4.641,54 Rp464.154,00
Rp2.917,01 Rp1.458.505,00
Rp2.550,09 Rp2.550.090,00
Rp2.238,21 Rp5.595.525,00
Full Reel (Order in multiples of 5000)
Rp2.238,21 Rp11.191.050,00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
36 V
SMD/SMT
52 V
37 V
DFN-1110D-3
2.9 A
10 pF
20 kV
20 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934665547147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESD2CANFD36x ESD Protection Devices

Nexperia PESD2CANFD36x ESD Protection Devices protect two automotive In-vehicle network bus lines from ElectroStatic discharge (ESD) damage. The PESD2CANFD36x features a 36V reverse stand-off voltage and low clamping voltage. The Nexperia PESD2CANFD36x Devices are available in a small SOT23 or SOT323 Surface-Mounted Device (SMD) plastic package. The devices are qualified according to AEC-Q101 and suggested for use in automotive applications.

PESD2CANFD36xQx-Q ESD Protection Diodes

Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes are packaged in ultra-small DFN1412D-3 (SOT8009) or DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic packages with side wettable flanks. The PESD2CANFD36xQx-Q diodes are designed to protect two automotive in-vehicle network bus lines from the damage caused by electrostatic discharge (ESD) and other transients. These devices offer low clamping voltages and capacitances in a -55°C to +150°C ambient temperature range.