PMEG40T20EPX

Nexperia
771-PMEG40T20EPX
PMEG40T20EPX

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG40T20EP/SOD128/FlatPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.841

Stock:
9.841 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.072 Rp8.072
Rp4.953 Rp49.530
Rp3.137 Rp313.700
Rp2.348 Rp1.174.000
Rp2.073 Rp2.073.000
Full Reel (Order in multiples of 3000)
Rp1.743 Rp5.229.000
Rp1.669 Rp10.014.000
Rp1.339 Rp12.051.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-128-2
Single
Si
2 A
40 V
445 mV
20 A
6 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: DE
Country of Origin: MY
Pd - Power Dissipation: 1.2 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: 934070405115
Unit Weight: 33,710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99