PMPB07R0UNX
Images are for reference only
See Product Specifications
See Product Specifications
771-PMPB07R0UNX
PMPB07R0UNX
Mfr.:
Description:
MOSFETs SOT1220 N-CH 20V 11.6A
MOSFETs SOT1220 N-CH 20V 11.6A
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 2.224
-
Stock:
-
2.224 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 2224 will be subject to minimum order requirements.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.739 | Rp31.739 | |
| Rp14.952 | Rp149.520 | |
| Rp13.301 | Rp1.330.100 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp13.301 | Rp39.903.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.