PMPB43XPEAX

Nexperia
771-PMPB43XPEAX
PMPB43XPEAX

Mfr.:

Description:
MOSFETs SOT1220 P-CH 20V 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 15/06/2026
3.000
Expected 08/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp3.889 Rp11.667.000
Rp3.504 Rp21.024.000
Rp3.064 Rp27.576.000
Rp2.422 Rp58.128.000

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
5 A
48 mOhms
- 12 V, 12 V
1 V
23.4 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
Brand: Nexperia
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 38 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: 934070929115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options.