PMZ350UPEYL

Nexperia
771-PMZ350UPEYL
PMZ350UPEYL

Mfr.:

Description:
MOSFETs SOT883 P-CH 20V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30.000
Expected 30/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.971 Rp6.971
Rp4.531 Rp45.310
Rp3.064 Rp306.400
Rp1.926 Rp963.000
Rp1.688 Rp1.688.000
Rp1.486 Rp3.715.000
Rp1.266 Rp6.330.000
Full Reel (Order in multiples of 10000)
Rp972 Rp9.720.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
20 V
1.4 A
940 mOhms
- 8 V, 8 V
450 mV
1.3 nC
- 55 C
+ 150 C
360 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 1.4 S
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934068442315
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.