PNU650100EJJ

Nexperia
771-PNU650100EJJ
PNU650100EJJ

Mfr.:

Description:
Rectifiers PNU650100EJ/SOT8018/TO263-2L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 744
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.436 Rp28.436
Rp17.979 Rp179.790
Rp11.980 Rp1.198.000
Rp11.264 Rp5.632.000
Full Reel (Order in multiples of 800)
Rp11.264 Rp9.011.200

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2
650 V
10 A
Ultra Fast Recovery Rectifiers
Single
1.2 V
120 A
1.4 uA
159 ns
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 4 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: 934665988118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PNU650x Ultrafast Recovery Rectifier

Nexperia PNU650x Ultrafast Recovery Rectifier is a high power density, ultrafast switching time recovery rectifier. The PNU650x features high-efficiency planar technology. The device is encapsulated in a small, flat lead CFP3 (SOD123W) Surface-Mounted Device (SMD) plastic package.