PSMN013-40VLDX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN013-40VLDX
PSMN013-40VLDX
Mfr.:
Description:
MOSFETs SOT1205 2NCH 40V 42A
MOSFETs SOT1205 2NCH 40V 42A
Datasheet:
In Stock: 1.712
-
Stock:
-
1.712 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp35.408 | Rp35.408 | |
| Rp22.382 | Rp223.820 | |
| Rp18.713 | Rp935.650 | |
| Rp14.897 | Rp1.489.700 | |
| Rp14.879 | Rp3.719.750 | |
| Rp12.273 | Rp6.136.500 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp10.164 | Rp15.246.000 | |
| Rp9.393 | Rp28.179.000 | |
| Rp9.210 | Rp41.445.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
