PSMN1R2-30YLDX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN1R2-30YLDX
PSMN1R2-30YLDX
Mfr.:
Description:
MOSFETs SOT669 N-CH 30V 100A
MOSFETs SOT669 N-CH 30V 100A
Datasheet:
In Stock: 2.145
-
Stock:
-
2.145 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp36.692 | Rp36.692 | |
| Rp23.483 | Rp234.830 | |
| Rp21.648 | Rp1.082.400 | |
| Rp15.833 | Rp1.583.300 | |
| Rp15.814 | Rp3.953.500 | |
| Rp12.585 | Rp6.292.500 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp10.659 | Rp15.988.500 | |
| Rp10.200 | Rp30.600.000 | |
| Rp9.797 | Rp44.086.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
