PSMN1R5-25MLHX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN1R5-25MLHX
PSMN1R5-25MLHX
Mfr.:
Description:
MOSFETs SOT1210 N-CH 25V 150A
MOSFETs SOT1210 N-CH 25V 150A
Datasheet:
In Stock: 1.488
-
Stock:
-
1.488 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp38.160 | Rp38.160 | |
| Rp24.400 | Rp244.000 | |
| Rp19.630 | Rp981.500 | |
| Rp16.420 | Rp1.642.000 | |
| Rp16.401 | Rp4.100.250 | |
| Rp14.383 | Rp7.191.500 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp10.751 | Rp16.126.500 | |
| Rp10.329 | Rp30.987.000 | |
| Rp10.310 | Rp46.395.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
