PSMN1R8-30MLHX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN1R8-30MLHX
PSMN1R8-30MLHX
Mfr.:
Description:
MOSFETs SOT1210 N-CH 30V 150A
MOSFETs SOT1210 N-CH 30V 150A
Datasheet:
In Stock: 4.535
-
Stock:
-
4.535 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp36.875 | Rp36.875 | |
| Rp22.749 | Rp227.490 | |
| Rp16.952 | Rp847.600 | |
| Rp15.117 | Rp1.511.700 | |
| Rp13.723 | Rp6.861.500 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp8.311 | Rp12.466.500 | |
| Rp7.669 | Rp23.007.000 | |
| Rp7.338 | Rp33.021.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- USHTS:
- 8542390090
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
