PSMN2R0-25MLDX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN2R0-25MLDX
PSMN2R0-25MLDX
Mfr.:
Description:
MOSFETs SOT1210 N-CH 25V 70A
MOSFETs SOT1210 N-CH 25V 70A
Datasheet:
In Stock: 2.234
-
Stock:
-
2.234 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.188 | Rp31.188 | |
| Rp19.997 | Rp199.970 | |
| Rp17.722 | Rp886.100 | |
| Rp13.283 | Rp1.328.300 | |
| Rp10.476 | Rp5.238.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp9.100 | Rp13.650.000 | |
| Rp8.421 | Rp25.263.000 | |
| Rp8.072 | Rp36.324.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
