PSMN2R4-30YLDX

Nexperia
771-PSMN2R4-30YLDX
PSMN2R4-30YLDX

Mfr.:

Description:
MOSFETs SOT669 N-CH 30V 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.588

Stock:
2.588 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.336 Rp27.336
Rp17.135 Rp171.350
Rp12.695 Rp634.750
Rp11.264 Rp1.126.400
Rp9.760 Rp4.880.000
Full Reel (Order in multiples of 1500)
Rp7.504 Rp11.256.000
Rp6.898 Rp20.694.000
Rp6.880 Rp30.960.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
2.4 mOhms
- 20 V, 20 V
1.2 V
31.3 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 13.9 ns
Product Type: MOSFETs
Rise Time: 27.5 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17.4 ns
Typical Turn-On Delay Time: 16.3 ns
Part # Aliases: 934067965115
Unit Weight: 91,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.