PSMN3R2-40YLDX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN3R2-40YLDX
PSMN3R2-40YLDX
Mfr.:
Description:
MOSFETs SOT669 N-CH 40V 120A
MOSFETs SOT669 N-CH 40V 120A
Datasheet:
In Stock: 9.169
-
Stock:
-
9.169 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.170 | Rp29.170 | |
| Rp18.529 | Rp185.290 | |
| Rp15.301 | Rp765.050 | |
| Rp12.292 | Rp1.229.200 | |
| Rp9.668 | Rp4.834.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp8.366 | Rp12.549.000 | |
| Rp7.724 | Rp23.172.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
