PSMN3R3-40MSHX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN3R3-40MSHX
PSMN3R3-40MSHX
Mfr.:
Description:
MOSFETs SOT1210 N-CH 40V 118A
MOSFETs SOT1210 N-CH 40V 118A
Datasheet:
In Stock: 1.161
-
Stock:
-
1.161 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.821 | Rp30.821 | |
| Rp19.630 | Rp196.300 | |
| Rp13.117 | Rp1.311.700 | |
| Rp10.347 | Rp5.173.500 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp8.971 | Rp13.456.500 | |
| Rp8.292 | Rp24.876.000 | |
| Rp7.944 | Rp35.748.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
