PSMN4R2-30MLDX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN4R2-30MLDX
PSMN4R2-30MLDX
Mfr.:
Description:
MOSFETs SOT1210 N-CH 30V 70A
MOSFETs SOT1210 N-CH 30V 70A
Datasheet:
In Stock: 17.035
-
Stock:
-
17.035 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.400 | Rp24.400 | |
| Rp15.117 | Rp151.170 | |
| Rp11.081 | Rp554.050 | |
| Rp9.778 | Rp977.800 | |
| Rp7.999 | Rp3.999.500 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp6.898 | Rp10.347.000 | |
| Rp6.476 | Rp19.428.000 | |
| Rp5.926 | Rp26.667.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
