PSMN5R0-40MLHX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN5R0-40MLHX
PSMN5R0-40MLHX
Mfr.:
Description:
MOSFETs SOT1210 N-CH 40V 85A
MOSFETs SOT1210 N-CH 40V 85A
Datasheet:
In Stock: 17.580
-
Stock:
-
17.580 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.555 | Rp31.555 | |
| Rp19.997 | Rp199.970 | |
| Rp18.529 | Rp926.450 | |
| Rp13.374 | Rp1.337.400 | |
| Rp10.549 | Rp5.274.500 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp9.136 | Rp13.704.000 | |
| Rp8.421 | Rp25.263.000 | |
| Rp8.054 | Rp36.243.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
