PSMN6R4-30MLDX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN6R4-30MLDX
PSMN6R4-30MLDX
Mfr.:
Description:
MOSFETs SOT1210 N-CH 30V 66A
MOSFETs SOT1210 N-CH 30V 66A
Datasheet:
In Stock: 1.247
-
Stock:
-
1.247 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.411 | Rp15.411 | |
| Rp9.558 | Rp95.580 | |
| Rp9.338 | Rp466.900 | |
| Rp6.201 | Rp620.100 | |
| Rp4.752 | Rp2.376.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp4.018 | Rp6.027.000 | |
| Rp3.669 | Rp11.007.000 | |
| Rp3.486 | Rp15.687.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
