PSMN6R7-40MLDX
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMN6R7-40MLDX
PSMN6R7-40MLDX
Mfr.:
Description:
MOSFETs SOT1210 N-CH 40V 50A
MOSFETs SOT1210 N-CH 40V 50A
Datasheet:
In Stock: 372
-
Stock:
-
372 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.814 | Rp19.814 | |
| Rp12.347 | Rp123.470 | |
| Rp11.063 | Rp553.150 | |
| Rp8.091 | Rp809.100 | |
| Rp6.256 | Rp3.128.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp5.339 | Rp8.008.500 | |
| Rp4.898 | Rp14.694.000 | |
| Rp4.623 | Rp20.803.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
