PSMNR55-40SSHJ
Images are for reference only
See Product Specifications
See Product Specifications
771-PSMNR55-40SSHJ
PSMNR55-40SSHJ
Mfr.:
Description:
MOSFETs SOT1235 N-CH 40V 500A
MOSFETs SOT1235 N-CH 40V 500A
Datasheet:
In Stock: 1.556
-
Stock:
-
1.556 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp149.887 | Rp149.887 | |
| Rp101.086 | Rp1.010.860 | |
| Rp93.198 | Rp4.659.900 | |
| Rp75.586 | Rp7.558.600 | |
| Rp72.100 | Rp72.100.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp60.725 | Rp121.450.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
