PXP062-60QLJ

Nexperia
771-PXP062-60QLJ
PXP062-60QLJ

Mfr.:

Description:
MOSFETs PXP062-60QL/SOT8002/MLPAK33

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.511 Rp16.511
Rp10.512 Rp105.120
Rp8.586 Rp858.600
Rp8.219 Rp4.109.500
Rp6.586 Rp6.586.000
Full Reel (Order in multiples of 3000)
Rp6.329 Rp18.987.000
Rp6.311 Rp37.866.000

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-8
P-Channel
1 Channel
60 V
20 A
62 mOhms
20 V
2.7 V
19 nC
- 55 C
+ 150 C
46 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 179 ns
Forward Transconductance - Min: 12.7 S
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934669232118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99