GYB1E101MCW1GS
Images are for reference only
See Product Specifications
See Product Specifications
647-GYB1E101MCW1GS
GYB1E101MCW1GS
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200
Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200
Datasheet:
In Stock: 2.537
-
Stock:
-
2.537 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.033 | Rp24.033 | |
| Rp11.907 | Rp119.070 | |
| Rp10.751 | Rp1.075.100 | |
| Rp9.375 | Rp4.687.500 | |
| Full Reel (Order in multiples of 900) | ||
| Rp7.852 | Rp7.066.800 | |
| Rp7.448 | Rp13.406.400 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
