GYC1H101MCW1GS
Images are for reference only
See Product Specifications
See Product Specifications
647-GYC1H101MCW1GS
GYC1H101MCW1GS
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200
Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200
Datasheet:
In Stock: 346
-
Stock:
-
346Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
500Expected 26/10/2026
-
Factory Lead Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp33.023 | Rp33.023 | |
| Rp22.199 | Rp221.990 | |
| Rp17.594 | Rp879.700 | |
| Rp15.998 | Rp1.599.800 | |
| Full Reel (Order in multiples of 500) | ||
| Rp13.246 | Rp6.623.000 | |
| Rp11.962 | Rp11.962.000 | |
| Rp11.191 | Rp22.382.000 | |
| Rp10.916 | Rp54.580.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
