GYC1H151MCQ1GS
Images are for reference only
See Product Specifications
See Product Specifications
647-GYC1H151MCQ1GS
GYC1H151MCQ1GS
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200
Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200
Datasheet:
In Stock: 317
-
Stock:
-
317 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.739 | Rp31.739 | |
| Rp16.548 | Rp165.480 | |
| Rp12.732 | Rp1.273.200 | |
| Full Reel (Order in multiples of 400) | ||
| Rp12.108 | Rp4.843.200 | |
| Rp10.934 | Rp8.747.200 | |
| Rp10.365 | Rp24.876.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
