GYC1H330MCQ1GS
Images are for reference only
See Product Specifications
See Product Specifications
647-GYC1H330MCQ1GS
GYC1H330MCQ1GS
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200
Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200
Datasheet:
In Stock: 1.182
-
Stock:
-
1.182 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.263 | Rp19.263 | |
| Rp10.365 | Rp103.650 | |
| Rp9.338 | Rp933.800 | |
| Rp7.100 | Rp3.550.000 | |
| Full Reel (Order in multiples of 900) | ||
| Rp6.898 | Rp6.208.200 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8532221000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
