LGC2H221MELB30

Images are for reference only
See Product Specifications
See Product Specifications
647-LGC2H221MELB30
LGC2H221MELB30
LGC2H221MELB30
Mfr.:
Nichicon
Description:
Aluminium Electrolytic Capacitors - Snap In 500VDC 220uF 20% 30 x 30mm BL SNAP-IN Block Type
Aluminium Electrolytic Capacitors - Snap In 500VDC 220uF 20% 30 x 30mm BL SNAP-IN Block Type
Datasheet:
In Stock: 308
-
Stock:
-
308 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp170.090 | Rp170.090 | |
Rp127.173 | Rp1.271.730 | |
Rp107.379 | Rp5.368.950 | |
Rp100.723 | Rp10.072.300 | |
Rp92.840 | Rp46.420.000 | |
Rp86.008 | Rp86.008.000 |
Datasheet
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99