LNR2A223MSEN
Images are for reference only
See Product Specifications
See Product Specifications
647-LNR2A223MSEN
LNR2A223MSEN
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Screw Terminal 22000 uF 100 VDC 20 %
Aluminium Electrolytic Capacitors - Screw Terminal 22000 uF 100 VDC 20 %
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp685.407 | Rp17.135.175 | |
| Rp620.462 | Rp31.023.100 |
Similar Products
Compliance Codes
- CNHTS:
- 8532229000
- USHTS:
- 8532220055
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
