LNU2G822MSEJ

Nichicon
647-LNU2G822MSEJ
LNU2G822MSEJ

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400V 8200UF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.414.884 Rp24.148.840

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
8200 uF
400 VDC
90 mm
125 mm
31.8 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
23.1 A
32.349 mOhms
- 40 C
+ 105 C
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Screw Terminal Type Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LNU Aluminum Electrolytic Capacitors

Nichicon LNU Aluminum Electrolytic Capacitors offer higher voltage in a smaller size when compared to Nichicon's LNT series. Nichicon LNU Aluminum Electrolytic Capacitors have rated voltage up to DC525V (400V to 525V) and a capacitance range from 680µF to 18,000µF.