LQR2W222MSEG

Nichicon
647-LQR2W222MSEG
LQR2W222MSEG

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 450volts 2200uF 85c 63.5x100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.165.705 Rp1.165.705
Rp864.280 Rp8.642.800
Rp845.751 Rp42.287.550

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
2200 uF
450 VDC
63.5 mm
100 mm
28.6 mm
Aluminum Electrolytic Capacitors
20 %
8.6 A
- 25 C
+ 85 C
LQR
Bulk
Brand: Nichicon
Leakage Current: 2.98 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Unit Weight: 492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.