LQR2W821MSEC

Nichicon
647-LQR2W821MSEC
LQR2W821MSEC

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 450volts 820uF 85c 35x110

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp623.764 Rp623.764
Rp457.549 Rp4.575.490
Rp442.872 Rp22.143.600
Rp346.006 Rp34.600.600

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
820 uF
450 VDC
35 mm
110 mm
12.7 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
3.9 A
242.614 mOhms
- 25 C
+ 85 C
LQR
Bulk
Brand: Nichicon
Leakage Current: 1.82 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Screw
Unit Weight: 161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.