MABA014630KJS

Nichicon
647-MABA014630KJS
MABA014630KJS

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp152.088 Rp152.088
Rp113.011 Rp1.130.110
Rp99.435 Rp4.971.750
Rp88.978 Rp8.897.800
Rp86.226 Rp45.527.328
Rp79.622 Rp168.161.664
5.016 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
6.3 uF
400 VDC
Radial
300000 Hour
42.5 mm
37 mm
28 mm
37.5 mm
- 40 C
+ 100 C
MAB
Bulk
Brand: Nichicon
Dielectric: Polypropylene (PP)
Lead Diameter: 1 mm
Lead Style: Straight
Length: 42.5 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 132
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.